Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MU1-B-24-410-1-A21-B-E | |
|---|---|
DigiKey Part Number | 432-MU1-B-24-410-1-A21-B-E-ND |
Manufacturer | |
Manufacturer Product Number | MU1-B-24-410-1-A21-B-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 250 V AC 80 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MU1-B-12-410-1-A21-B-E | Carling Technologies | 0 | 432-MU1-B-12-410-1-A21-B-E-ND | 22,26500 € | Parametric Equivalent |
| MU1-B-30-410-1-C21-B-E | Carling Technologies | 0 | 432-MU1-B-30-410-1-C21-B-E-ND | 22,26500 € | Parametric Equivalent |
| MU1-B-32-410-1-A21-B-E | Carling Technologies | 0 | 432-MU1-B-32-410-1-A21-B-E-ND | 22,26500 € | Parametric Equivalent |
| MU1-B-32-410-3-A21-B-E | Carling Technologies | 0 | 432-MU1-B-32-410-3-A21-B-E-ND | 24,15500 € | Parametric Equivalent |
| MU1-B-34-410-1-A21-B-E | Carling Technologies | 0 | 432-MU1-B-34-410-1-A21-B-E-ND | 22,26500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,26500 € | 222,65 € |
| Unit Price without VAT: | 22,26500 € |
|---|---|
| Unit Price with VAT: | 26,71800 € |

