Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM1-B-24-410-1-1HA-B-E | |
|---|---|
DigiKey Part Number | 432-MM1-B-24-410-1-1HA-B-E-ND |
Manufacturer | |
Manufacturer Product Number | MM1-B-24-410-1-1HA-B-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 250 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 1A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-32-410-511-P | Carling Technologies | 0 | 432-AA1-B0-32-410-511-P-ND | 27,07700 € | Parametric Equivalent |
| AA1-B2-24-410-1A1-P | Carling Technologies | 0 | 432-AA1-B2-24-410-1A1-P-ND | 31,17300 € | Parametric Equivalent |
| BA1-B0-26-410-122-E | Carling Technologies | 0 | 432-BA1-B0-26-410-122-E-ND | 23,49500 € | Parametric Equivalent |
| CA1-B0-34-410-421-E | Carling Technologies | 0 | 432-CA1-B0-34-410-421-E-ND | 28,80900 € | Parametric Equivalent |
| MM1-B-22-410-1-2BD-B-E | Carling Technologies | 0 | 432-MM1-B-22-410-1-2BD-B-E-ND | 22,62300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,26500 € | 222,65 € |
| Unit Price without VAT: | 22,26500 € |
|---|---|
| Unit Price with VAT: | 26,71800 € |

