Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MG1-B-30-420-1-BB1-B-C | |
|---|---|
DigiKey Part Number | 432-MG1-B-30-420-1-BB1-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MG1-B-30-420-1-BB1-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 250 V AC 80 V DC Rocker Panel Mount |
Category | Voltage Rating - AC 250 V |
Manufacturer Carling Technologies | Voltage Rating - DC 80 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination Neon |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 250V |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
Current Rating (Amps) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1-B-30-420-3-BC2-2-C | Carling Technologies | 0 | 432-MF1-B-30-420-3-BC2-2-C-ND | 31,36600 € | Parametric Equivalent |
| MF1-B-34-420-1-BB2-B-C | Carling Technologies | 0 | 432-MF1-B-34-420-1-BB2-B-C-ND | 27,25300 € | Parametric Equivalent |
| MF1-B-34-420-1-BB6-2-C | Carling Technologies | 0 | 432-MF1-B-34-420-1-BB6-2-C-ND | 29,52700 € | Parametric Equivalent |
| MF1-B-34-420-1-BB7-B-C | Carling Technologies | 0 | 432-MF1-B-34-420-1-BB7-B-C-ND | 27,25300 € | Parametric Equivalent |
| MF1-B-92-420-1-BD1-2-C | Carling Technologies | 0 | 432-MF1-B-92-420-1-BD1-2-C-ND | 31,60100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,25300 € | 272,53 € |
| Unit Price without VAT: | 27,25300 € |
|---|---|
| Unit Price with VAT: | 32,70360 € |

