Parametric Equivalent

MF1-A-03-615-1-GA6-2-C | |
|---|---|
DigiKey Part Number | 432-MF1-A-03-615-1-GA6-2-C-ND |
Manufacturer | |
Manufacturer Product Number | MF1-A-03-615-1-GA6-2-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 15A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination Green |
Breaker Type Switch Only | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1-A-03-615-2-GC2-B-C | Carling Technologies | 0 | 432-MF1-A-03-615-2-GC2-B-C-ND | 31,35600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,77400 € | 317,74 € |
| Unit Price without VAT: | 31,77400 € |
|---|---|
| Unit Price with VAT: | 38,12880 € |

