Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA2-B-24-620-1-A16-7-C | |
|---|---|
DigiKey Part Number | 432-MA2-B-24-620-1-A16-7-C-ND |
Manufacturer | |
Manufacturer Product Number | MA2-B-24-620-1-A16-7-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA2-B-10-620-2-A26-2-C | Carling Technologies | 0 | 432-MA2-B-10-620-2-A26-2-C-ND | 379,17600 € | Parametric Equivalent |
| MA2-B-10-620-3-A22-2-C | Carling Technologies | 0 | 432-MA2-B-10-620-3-A22-2-C-ND | 379,17600 € | Parametric Equivalent |
| MA2-B-12-620-3-A22-2-C | Carling Technologies | 0 | 432-MA2-B-12-620-3-A22-2-C-ND | 379,17600 € | Parametric Equivalent |
| MA2-B-14-620-1-A26-2-C | Carling Technologies | 0 | 432-MA2-B-14-620-1-A26-2-C-ND | 353,01800 € | Parametric Equivalent |
| MA2-B-14-620-2-A26-2-C | Carling Technologies | 0 | 432-MA2-B-14-620-2-A26-2-C-ND | 379,17600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,32300 € | 473,23 € |
| Unit Price without VAT: | 47,32300 € |
|---|---|
| Unit Price with VAT: | 56,78760 € |

