Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA1-A-03-615-1-A24-B-C | |
|---|---|
DigiKey Part Number | 432-MA1-A-03-615-1-A24-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MA1-A-03-615-1-A24-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 15A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Switch Only | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA1-A-03-615-1-A21-2-C | Carling Technologies | 0 | 432-MA1-A-03-615-1-A21-2-C-ND | 23,40000 € | Parametric Equivalent |
| MA1-A-03-615-1-A22-1-C | Carling Technologies | 0 | 432-MA1-A-03-615-1-A22-1-C-ND | 23,40000 € | Parametric Equivalent |
| MA1-A-03-615-1-A22-2-C | Carling Technologies | 0 | 432-MA1-A-03-615-1-A22-2-C-ND | 23,40000 € | Parametric Equivalent |
| MA1-A-03-615-1-A23-2-C | Carling Technologies | 0 | 432-MA1-A-03-615-1-A23-2-C-ND | 23,40000 € | Parametric Equivalent |
| MA1-A-03-615-1-A25-2-C | Carling Technologies | 0 | 432-MA1-A-03-615-1-A25-2-C-ND | 23,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,07000 € | 210,70 € |
| Unit Price without VAT: | 21,07000 € |
|---|---|
| Unit Price with VAT: | 25,28400 € |


