Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
111-16-73
111-16-73

111-16-73

DigiKey Part Number
432-1086-ND
Manufacturer
Manufacturer Product Number
111-16-73
Description
SWITCH TOGGLE SPST 6A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard Round
Actuator Length
17.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Panel Cutout Dimensions
Circular - 12.70mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-17.8°C ~ 65.6°C
Actuator Material
-
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,88000 €8,88 €
107,66500 €76,65 €
257,22840 €180,71 €
506,91360 €345,68 €
1006,61200 €661,20 €
2506,23276 €1 558,19 €
5005,95974 €2 979,87 €
1 0005,69824 €5 698,24 €
Manufacturers Standard Package
Unit Price without VAT:8,88000 €
Unit Price with VAT:10,65600 €