Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA2-P0-16-830-31A-BT | |
|---|---|
DigiKey Part Number | 432-FA2-P0-16-830-31A-BT-ND |
Manufacturer | |
Manufacturer Product Number | FA2-P0-16-830-31A-BT |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 300A 277 V AC 125 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 300A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA2-MA-14-830-22A-BT | Carling Technologies | 0 | 432-FA2-MA-14-830-22A-BT-ND | 490,61600 € | Parametric Equivalent |
| FA2-MA-16-830-22A-BT | Carling Technologies | 0 | 432-FA2-MA-16-830-22A-BT-ND | 451,90600 € | Parametric Equivalent |
| FA2-P0-12-830-21A-BT | Carling Technologies | 0 | 432-FA2-P0-12-830-21A-BT-ND | 373,41700 € | Parametric Equivalent |
| FA2-P0-12-830-22A-BT | Carling Technologies | 0 | 432-FA2-P0-12-830-22A-BT-ND | 373,41700 € | Parametric Equivalent |
| FA2-P0-14-830-22A-BT | Carling Technologies | 0 | 432-FA2-P0-14-830-22A-BT-ND | 373,41700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 382,92000 € | 3 829,20 € |
| Unit Price without VAT: | 382,92000 € |
|---|---|
| Unit Price with VAT: | 459,50400 € |

