
EA4-B0-62-660-22A-DF | |
|---|---|
DigiKey Part Number | 432-EA4-B0-62-660-22A-DF-ND |
Manufacturer | |
Manufacturer Product Number | EA4-B0-62-660-22A-DF |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 240 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 4 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 167,24900 € | 1 672,49 € |
| Unit Price without VAT: | 167,24900 € |
|---|---|
| Unit Price with VAT: | 200,69880 € |

