Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA2-B0-14-810-C1E-BC | |
|---|---|
DigiKey Part Number | 432-EA2-B0-14-810-C1E-BC-ND |
Manufacturer | |
Manufacturer Product Number | EA2-B0-14-810-C1E-BC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 600 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA2-B0-12-810-2DA-BC | Carling Technologies | 0 | 432-EA2-B0-12-810-2DA-BC-ND | 80,05500 € | Parametric Equivalent |
| EA2-B0-12-810-2DB-BC | Carling Technologies | 0 | 432-EA2-B0-12-810-2DB-BC-ND | 80,05500 € | Parametric Equivalent |
| EA2-B0-12-810-3DE-BC | Carling Technologies | 0 | 432-EA2-B0-12-810-3DE-BC-ND | 80,05500 € | Parametric Equivalent |
| EA2-B0-12-810-C2E-BC | Carling Technologies | 0 | 432-EA2-B0-12-810-C2E-BC-ND | 83,71900 € | Parametric Equivalent |
| EA2-B0-14-810-22A-BC | Carling Technologies | 0 | 432-EA2-B0-14-810-22A-BC-ND | 80,05500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 83,71900 € | 837,19 € |
| Unit Price without VAT: | 83,71900 € |
|---|---|
| Unit Price with VAT: | 100,46280 € |

