Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DA1-A0-03-630-121-C | |
|---|---|
DigiKey Part Number | 432-DA1-A0-03-630-121-C-ND |
Manufacturer | |
Manufacturer Product Number | DA1-A0-03-630-121-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 30A 277 V AC 65 V DC Lever DIN Rail |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Switch Only | Approval Agency CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA1-A0-03-630-112-C | Carling Technologies | 0 | 432-DA1-A0-03-630-112-C-ND | 29,22000 € | Parametric Equivalent |
| DA1-A0-03-630-122-C | Carling Technologies | 0 | 432-DA1-A0-03-630-122-C-ND | 29,22000 € | Parametric Equivalent |
| DA1-A0-03-630-1D1-C | Carling Technologies | 0 | 432-DA1-A0-03-630-1D1-C-ND | 29,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,22000 € | 292,20 € |
| Unit Price without VAT: | 29,22000 € |
|---|---|
| Unit Price with VAT: | 35,06400 € |

