Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT1-B2-11-650-A22-MJ | |
|---|---|
DigiKey Part Number | 432-CT1-B2-11-650-A22-MJ-ND |
Manufacturer | |
Manufacturer Product Number | CT1-B2-11-650-A22-MJ |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CT1-B2-11-650-A22-MJ Models |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-12-650-321-MJ | Carling Technologies | 0 | 432-CA1-B0-12-650-321-MJ-ND | 34,18700 € | Parametric Equivalent |
| CA1-B0-12-650-A12-MJ | Carling Technologies | 0 | 432-CA1-B0-12-650-A12-MJ-ND | 41,68500 € | Parametric Equivalent |
| CA1-B0-12-650-A21-MJ | Carling Technologies | 0 | 432-CA1-B0-12-650-A21-MJ-ND | 40,85300 € | Parametric Equivalent |
| CA1-B2-12-650-321-MJ | Carling Technologies | 0 | 432-CA1-B2-12-650-321-MJ-ND | 39,80900 € | Parametric Equivalent |
| CA1-B2-12-650-A21-MJ | Carling Technologies | 0 | 432-CA1-B2-12-650-A21-MJ-ND | 46,38300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,29300 € | 522,93 € |
| Unit Price without VAT: | 52,29300 € |
|---|---|
| Unit Price with VAT: | 62,75160 € |

