Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ME1-B-24-611-1-A34-B-D | |
|---|---|
DigiKey Part Number | 432-ME1-B-24-611-1-A34-B-D-ND |
Manufacturer | |
Manufacturer Product Number | ME1-B-24-611-1-A34-B-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 11A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 11A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1-B0-36-611-5F2-D | Carling Technologies | 0 | 432-AC1-B0-36-611-5F2-D-ND | 30,42800 € | Parametric Equivalent |
| AF1-B0-44-611-133-D | Carling Technologies | 0 | 432-AF1-B0-44-611-133-D-ND | 31,96700 € | Parametric Equivalent |
| AF1-B0-46-611-131-D | Carling Technologies | 0 | 432-AF1-B0-46-611-131-D-ND | 30,66300 € | Parametric Equivalent |
| AJ1-B0-24-611-174-D | Carling Technologies | 0 | 432-AJ1-B0-24-611-174-D-ND | 29,89600 € | Parametric Equivalent |
| AJ1-B0-44-611-1C1-D | Carling Technologies | 0 | 432-AJ1-B0-44-611-1C1-D-ND | 30,66300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,03100 € | 260,31 € |
| Unit Price without VAT: | 26,03100 € |
|---|---|
| Unit Price with VAT: | 31,23720 € |

