Parametric Equivalent
Parametric Equivalent

CG1-B0-24-630-51C-DJ | |
|---|---|
DigiKey Part Number | 432-CG1-B0-24-630-51C-DJ-ND |
Manufacturer | |
Manufacturer Product Number | CG1-B0-24-630-51C-DJ |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 240 V AC 150 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CG1-B0-24-630-51C-DJ Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C11-B0-26-630-11E-DJ | Carling Technologies | 0 | 432-C11-B0-26-630-11E-DJ-ND | 37,20400 € | Parametric Equivalent |
| CC1-B0-24-630-13A-DJ | Carling Technologies | 0 | 432-CC1-B0-24-630-13A-DJ-ND | 37,20400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,20400 € | 372,04 € |
| Unit Price without VAT: | 37,20400 € |
|---|---|
| Unit Price with VAT: | 44,64480 € |

