CA2-B0-34-630-121-C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 72,06700 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 72,06700 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 72,06700 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 72,06700 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 72,06700 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 72,06700 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 72,06700 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 72,06700 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 76,30000 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 76,30000 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 72,06700 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 72,06700 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 76,30000 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 72,06700 €
Datasheet
Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 125 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA2-B0-34-630-121-C

DigiKey Part Number
432-CA2-B0-34-630-121-C-ND
Manufacturer
Manufacturer Product Number
CA2-B0-34-630-121-C
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 125 V DC Lever Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CA2-B0-34-630-121-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30A
Manufacturer
Carling Technologies
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
125 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA2-B0-10-630-321-CCarling Technologies0432-CA2-B0-10-630-321-C-ND72,06700 €Parametric Equivalent
CA2-B0-11-630-111-CCarling Technologies0432-CA2-B0-11-630-111-C-ND72,06700 €Parametric Equivalent
CA2-B0-12-630-121-CCarling Technologies0432-CA2-B0-12-630-121-C-ND72,06700 €Parametric Equivalent
CA2-B0-12-630-412-CCarling Technologies0432-CA2-B0-12-630-412-C-ND72,06700 €Parametric Equivalent
CA2-B0-14-630-321-CCarling Technologies0432-CA2-B0-14-630-321-C-ND72,06700 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,24000 €94,24 €
578,15000 €390,75 €
1072,06700 €720,67 €
5059,60940 €2 980,47 €
10054,87970 €5 487,97 €
Manufacturers Standard Package
Unit Price without VAT:94,24000 €
Unit Price with VAT:113,08800 €