Parametric Equivalent
Parametric Equivalent

CA1-B0-36-620-121-VG | |
|---|---|
DigiKey Part Number | 432-CA1-B0-36-620-121-VG-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-36-620-121-VG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC 125 V DC Lever Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-34-620-1C1-L | Carling Technologies | 0 | 432-CA1-B0-34-620-1C1-L-ND | 33,78300 € | Parametric Equivalent |
| CA1-B0-34-620-321-VG | Carling Technologies | 0 | 432-CA1-B0-34-620-321-VG-ND | 34,18700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,18700 € | 341,87 € |
| Unit Price without VAT: | 34,18700 € |
|---|---|
| Unit Price with VAT: | 41,02440 € |

