Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B0-14-810-A12-H | |
|---|---|
DigiKey Part Number | 432-CA1-B0-14-810-A12-H-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-14-810-A12-H |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-12-810-321-H | Carling Technologies | 0 | 432-CA1-B0-12-810-321-H-ND | 40,31700 € | Parametric Equivalent |
| CA1-B0-12-810-321-MF | Carling Technologies | 0 | 432-CA1-B0-12-810-321-MF-ND | 45,53000 € | Parametric Equivalent |
| CA1-B0-12-810-612-H | Carling Technologies | 0 | 432-CA1-B0-12-810-612-H-ND | 45,13700 € | Parametric Equivalent |
| CA1-B0-12-810-A21-MF | Carling Technologies | 0 | 432-CA1-B0-12-810-A21-MF-ND | 52,02200 € | Parametric Equivalent |
| CA1-B0-14-810-311-H | Carling Technologies | 0 | 432-CA1-B0-14-810-311-H-ND | 40,31700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,88300 € | 468,83 € |
| Unit Price without VAT: | 46,88300 € |
|---|---|
| Unit Price with VAT: | 56,25960 € |

