Parametric Equivalent
Parametric Equivalent

CB4-B0-26-625-311-D | |
|---|---|
DigiKey Part Number | 432-CB4-B0-26-625-311-D-ND |
Manufacturer | |
Manufacturer Product Number | CB4-B0-26-625-311-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 250 V AC 125 V DC Lever Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 138,20100 € | 1 382,01 € |
| Unit Price without VAT: | 138,20100 € |
|---|---|
| Unit Price with VAT: | 165,84120 € |

