Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AN1-B0-56-615-8N4-I | |
|---|---|
DigiKey Part Number | 432-AN1-B0-56-615-8N4-I-ND |
Manufacturer | |
Manufacturer Product Number | AN1-B0-56-615-8N4-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 65 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A61-B0-14-615-933-I | Carling Technologies | 0 | 432-A61-B0-14-615-933-I-ND | 34,36800 € | Parametric Equivalent |
| AN1-B0-56-615-9N3-I | Carling Technologies | 0 | 432-AN1-B0-56-615-9N3-I-ND | 36,41200 € | Parametric Equivalent |
| AO1-B0-14-615-563-I | Carling Technologies | 0 | 432-AO1-B0-14-615-563-I-ND | 34,36800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,41200 € | 364,12 € |
| Unit Price without VAT: | 36,41200 € |
|---|---|
| Unit Price with VAT: | 43,69440 € |

