Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA1-B0-34-615-3G1-I | |
|---|---|
DigiKey Part Number | 432-AA1-B0-34-615-3G1-I-ND |
Manufacturer | |
Manufacturer Product Number | AA1-B0-34-615-3G1-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-16-615-1B1-I | Carling Technologies | 0 | 432-AA1-B0-16-615-1B1-I-ND | 24,68800 € | Parametric Equivalent |
| AA1-B0-34-615-1B2-I | Carling Technologies | 0 | 432-AA1-B0-34-615-1B2-I-ND | 24,68800 € | Parametric Equivalent |
| AA1-B0-34-615-3B1-I | Carling Technologies | 0 | 432-AA1-B0-34-615-3B1-I-ND | 26,55900 € | Parametric Equivalent |
| AA1-B0-34-615-5B1-I | Carling Technologies | 0 | 432-AA1-B0-34-615-5B1-I-ND | 26,55900 € | Parametric Equivalent |
| AA1-B0-34-615-5D1-I | Carling Technologies | 0 | 432-AA1-B0-34-615-5D1-I-ND | 26,55900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,55900 € | 265,59 € |
| Unit Price without VAT: | 26,55900 € |
|---|---|
| Unit Price with VAT: | 31,87080 € |

