Ring Terminal Connector 8 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-324061-5

DigiKey Part Number
2-324061-5-ND
Manufacturer
Manufacturer Product Number
2-324061-5
Description
CONN RING CIRC 8AWG #8 CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-324061-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.406" (10.31mm)
Length - Overall
0.949" (24.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 110
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,10800 €11,08 €
251,03840 €25,96 €
500,98840 €49,42 €
1000,94120 €94,12 €
3000,87090 €261,27 €
5000,84006 €420,03 €
1 0000,79996 €799,96 €
2 5000,74989 €1 874,72 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,56000 €