Similar

| CPPFXC4L-A7BR-26.5625TS | |
|---|---|
| DigiKey Part Number | CPPFXC4L-A7BR-26.5625TS-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CPPFXC4L-A7BR-26.5625TS | 
| Description | XTAL OSC XO 26.5625MHZ CMOS TH | 
| Customer Reference | |
| Detailed Description | 26.5625 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 8-DIP (0.300", 7.62mm), 4 Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Base Resonator | ||
| Type | ||
| Frequency | 26.5625 MHz | |
| Function | Enable/Disable | |
| Output | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±25ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 25mA | |
| Ratings | - | |
| Mounting Type | Through Hole | |
| Package / Case | 8-DIP (0.300", 7.62mm), 4 Leads | |
| Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
| Height - Seated (Max) | 0.256" (6.50mm) | |
| Current - Supply (Disable) (Max) | 50µA | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France