


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 220k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | 4150K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,24200 € | 1,21 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,21160 € | 5,29 € |
| 50 | 0,20100 € | 10,05 € |
| 100 | 0,19080 € | 19,08 € |
| 500 | 0,17058 € | 85,29 € |
| 1 000 | 0,16308 € | 163,08 € |
| 5 000 | 0,14802 € | 740,10 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

