
D32D59CR17152KR/LS295 | |
|---|---|
DigiKey Part Number | 4802-D32D59CR17152KR/LS295-ND |
Manufacturer | |
Manufacturer Product Number | D32D59CR17152KR/LS295 |
Description | 3200V, CR17-N4700, 1500PF, +/-10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 3150V (3.15kV) Ceramic Capacitor N4700 Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.590" Dia (14.99mm) | |
Height - Seated (Max) | 0.715" (18.15mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,86000 € | 12,86 € |
| 10 | 10,00800 € | 100,08 € |
| 50 | 8,87080 € | 443,54 € |
| 100 | 8,51840 € | 851,84 € |
| 500 | 7,92160 € | 3 960,80 € |
| 1 000 | 7,73661 € | 7 736,61 € |
| Unit Price without VAT: | 12,86000 € |
|---|---|
| Unit Price with VAT: | 15,43200 € |

