270 pF ±10% 3200V (3.2kV) Ceramic Capacitor N4700 Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D32D27CR17271KR/LS295

DigiKey Part Number
4802-D32D27CR17271KR/LS295-ND
Manufacturer
Manufacturer Product Number
D32D27CR17271KR/LS295
Description
3200V, N4700, 270PF, +/-10%, RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±10% 3200V (3.2kV) Ceramic Capacitor N4700 Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,48000 €11,48 €
108,90200 €89,02 €
507,87020 €393,51 €
1007,55090 €755,09 €
5007,01026 €3 505,13 €
1 0006,84268 €6 842,68 €
Manufacturers Standard Package
Unit Price without VAT:11,48000 €
Unit Price with VAT:13,77600 €