
D100D39CR17331KR/LS374 | |
|---|---|
DigiKey Part Number | 4802-D100D39CR17331KR/LS374-ND |
Manufacturer | |
Manufacturer Product Number | D100D39CR17331KR/LS374 |
Description | 10KV, N4700, 330PF, +/-10%, RADI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 10000V (10kV) Ceramic Capacitor N4700 Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,85000 € | 11,85 € |
| 10 | 9,20000 € | 92,00 € |
| 50 | 8,14040 € | 407,02 € |
| 100 | 7,81220 € | 781,22 € |
| 500 | 7,25642 € | 3 628,21 € |
| 1 000 | 7,08412 € | 7 084,12 € |
| Unit Price without VAT: | 11,85000 € |
|---|---|
| Unit Price with VAT: | 14,22000 € |

