
TP2262-VR | |
|---|---|
DigiKey Part Number | 5503-TP2262-VRTR-ND - Tape & Reel (TR) 5503-TP2262-VRCT-ND - Cut Tape (CT) 5503-TP2262-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2262-VR |
Description | IC OPAMP 2 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TP2262-VR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 350µA (x2 Channels) | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,32760 € | 8,19 € |
| 100 | 0,28580 € | 28,58 € |
| 250 | 0,26580 € | 66,45 € |
| 500 | 0,25372 € | 126,86 € |
| 1 000 | 0,24379 € | 243,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21927 € | 657,81 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

