
CT4445-60 | |
|---|---|
DigiKey Part Number | 1768-CT4445-60-ND |
Manufacturer | |
Manufacturer Product Number | CT4445-60 |
Description | COAX CBL SMA TO SMA 23.6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142B 23.62" (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 23.62" (600.00mm) | |
Cable Type | RG-142B | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -45°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,41000 € | 53,41 € |
| Unit Price without VAT: | 53,41000 € |
|---|---|
| Unit Price with VAT: | 64,09200 € |

