
CT4079-EU | |
|---|---|
DigiKey Part Number | CT4079-EU-ND |
Manufacturer | |
Manufacturer Product Number | CT4079-EU |
Description | OSCOPE PROBE X200/X2K 50MHZ 40M |
Customer Reference | |
Detailed Description | 200:1, 2000:1 Active Differential 50MHz 39.370" (1000.00mm) Black, Red, Yellow Oscilloscope Probe Test Lead 40M Input Resistance 15000V (15kV) (DC + AC Peak) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Active Differential | |
Attenuation Value | 200:1, 2000:1 | |
Bandwidth | 50MHz | |
Resistance - Input | 40M | |
Voltage - Max | 15000V (15kV) (DC + AC Peak) | |
Capacitance - Input | 1.3pF | |
Cable Length | 39.370" (1000.00mm) | |
Color | Black, Red, Yellow | |
Includes | Adapter, Alligator Clip, BNC Cable, Manual, Pincer Clips, Test Leads | |
Base Product Number |

