
RM06F47R5CT | |
|---|---|
DigiKey Part Number | 4713-RM06F47R5CTTR-ND - Tape & Reel (TR) 4713-RM06F47R5CT-ND - Cut Tape (CT) 4713-RM06F47R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F47R5CT |
Description | RES0603 1% 47.5 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01480 € | 0,37 € |
| 50 | 0,01200 € | 0,60 € |
| 100 | 0,00980 € | 0,98 € |
| 250 | 0,00752 € | 1,88 € |
| 500 | 0,00624 € | 3,12 € |
| 1 000 | 0,00525 € | 5,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00371 € | 18,55 € |
| 10 000 | 0,00326 € | 32,60 € |
| 15 000 | 0,00304 € | 45,60 € |
| 25 000 | 0,00281 € | 70,25 € |
| 35 000 | 0,00268 € | 93,80 € |
| 50 000 | 0,00255 € | 127,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

