RM04F3R32CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F1501CT

DigiKey Part Number
4713-RM06F1501CTTR-ND - Tape & Reel (TR)
4713-RM06F1501CT-ND - Cut Tape (CT)
4713-RM06F1501CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F1501CT
Description
RES0603 1% 1.50K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
250,01280 €0,32 €
500,01000 €0,50 €
1000,00810 €0,81 €
2500,00616 €1,54 €
5000,00512 €2,56 €
1 0000,00428 €4,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00298 €14,90 €
10 0000,00260 €26,00 €
15 0000,00242 €36,30 €
25 0000,00222 €55,50 €
35 0000,00211 €73,85 €
50 0000,00201 €100,50 €
60 0000,00196 €117,60 €
120 0000,00180 €216,00 €
125 0000,00179 €223,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €