
GMT21X7R222K50NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT21X7R222K50NT4TR-ND - Tape & Reel (TR) 4713-GMT21X7R222K50NT4CT-ND - Cut Tape (CT) 4713-GMT21X7R222K50NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT21X7R222K50NT4 |
Description | CAP0805 X7R 2200PF 10% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.037" (0.94mm) | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03130 € | 3,13 € |
| 500 | 0,02310 € | 11,55 € |
| 1 000 | 0,02057 € | 20,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01680 € | 67,20 € |
| 8 000 | 0,01540 € | 123,20 € |
| 12 000 | 0,01470 € | 176,40 € |
| 20 000 | 0,01393 € | 278,60 € |
| 28 000 | 0,01348 € | 377,44 € |
| 40 000 | 0,01304 € | 521,60 € |
| 48 000 | 0,01284 € | 616,32 € |
| 96 000 | 0,01214 € | 1 165,44 € |
| 100 000 | 0,01210 € | 1 210,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

