
GMT04X7R331K50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04X7R331K50NT10TR-ND - Tape & Reel (TR) 4713-GMT04X7R331K50NT10CT-ND - Cut Tape (CT) 4713-GMT04X7R331K50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04X7R331K50NT10 |
Description | CAP0402 X7R 330 10% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01550 € | 1,55 € |
| 500 | 0,01104 € | 5,52 € |
| 1 000 | 0,00966 € | 9,66 € |
| 2 500 | 0,00823 € | 20,57 € |
| 5 000 | 0,00738 € | 36,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00667 € | 66,70 € |
| 20 000 | 0,00609 € | 121,80 € |
| 30 000 | 0,00580 € | 174,00 € |
| 50 000 | 0,00548 € | 274,00 € |
| 70 000 | 0,00529 € | 370,30 € |
| 100 000 | 0,00511 € | 511,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

