
GMC43X7R225K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X7R225K50NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R225K50NTCT-ND - Cut Tape (CT) 4713-GMC43X7R225K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X7R225K50NT |
Description | CAP1812 X7R 2.2UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,46980 € | 23,49 € |
| 100 | 0,42970 € | 42,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36178 € | 180,89 € |
| 1 000 | 0,34078 € | 340,78 € |
| 1 500 | 0,33026 € | 495,39 € |
| 2 500 | 0,31860 € | 796,50 € |
| 3 500 | 0,31179 € | 1 091,27 € |
| 5 000 | 0,30523 € | 1 526,15 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

