
GMC43X7R154K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X7R154K100NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R154K100NTCT-ND - Cut Tape (CT) 4713-GMC43X7R154K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X7R154K100NT |
Description | CAP1812 X7R .15UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,67100 € | 6,71 € |
| 50 | 0,52780 € | 26,39 € |
| 100 | 0,48380 € | 48,38 € |
| 500 | 0,40944 € | 204,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,38645 € | 386,45 € |
| 2 000 | 0,36753 € | 735,06 € |
| 3 000 | 0,35805 € | 1 074,15 € |
| 5 000 | 0,34755 € | 1 737,75 € |
| 7 000 | 0,34141 € | 2 389,87 € |
| 10 000 | 0,33550 € | 3 355,00 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |

