
| GMC43X7R106K50NT | |
|---|---|
| DigiKey Part Number | 4713-GMC43X7R106K50NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R106K50NTCT-ND - Cut Tape (CT) 4713-GMC43X7R106K50NTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GMC43X7R106K50NT | 
| Description | CAP1812 X7R 10UF 10% 50V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1812 (4532 Metric) | |
| Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,35000 € | 1,35 € | 
| 10 | 0,89400 € | 8,94 € | 
| 50 | 0,71440 € | 35,72 € | 
| 100 | 0,65870 € | 65,87 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 0,56478 € | 282,39 € | 
| 1 000 | 0,53569 € | 535,69 € | 
| 1 500 | 0,52113 € | 781,69 € | 
| 2 500 | 0,50500 € | 1 262,50 € | 
| 3 500 | 0,49556 € | 1 734,46 € | 
| 5 000 | 0,48649 € | 2 432,45 € | 
| 6 000 | 0,48218 € | 2 893,08 € | 
| 12 000 | 0,46770 € | 5 612,40 € | 
| 12 500 | 0,46693 € | 5 836,62 € | 
| Unit Price without VAT: | 1,35000 € | 
|---|---|
| Unit Price with VAT: | 1,62000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France