
GMC32CG102G200NT | |
|---|---|
DigiKey Part Number | 4713-GMC32CG102G200NTTR-ND - Tape & Reel (TR) 4713-GMC32CG102G200NTCT-ND - Cut Tape (CT) 4713-GMC32CG102G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32CG102G200NT |
Description | CAP1210 COG 1000PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,83100 € | 28,31 € |
| 50 | 2,39060 € | 119,53 € |
| 100 | 2,25440 € | 225,44 € |
| 500 | 2,08056 € | 1 040,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86400 € | 5 592,00 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,72800 € |

