
GMC31X7R155K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R155K25NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R155K25NTCT-ND - Cut Tape (CT) 4713-GMC31X7R155K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R155K25NT |
Description | CAP1206 X7R 1.5UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19700 € | 1,97 € |
| 50 | 0,14560 € | 7,28 € |
| 100 | 0,12990 € | 12,99 € |
| 500 | 0,10320 € | 51,60 € |
| 1 000 | 0,09496 € | 94,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08819 € | 176,38 € |
| 4 000 | 0,08262 € | 330,48 € |
| 6 000 | 0,07983 € | 478,98 € |
| 10 000 | 0,07674 € | 767,40 € |
| 14 000 | 0,07493 € | 1 049,02 € |
| 20 000 | 0,07320 € | 1 464,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

