New Product
10 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X6S106K25NT

DigiKey Part Number
4713-GMC31X6S106K25NTTR-ND - Tape & Reel (TR)
4713-GMC31X6S106K25NTCT-ND - Cut Tape (CT)
4713-GMC31X6S106K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X6S106K25NT
Description
CAP1206 X6S 10UF 10% 25V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.074" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18000 €1,80 €
500,13260 €6,63 €
1000,11790 €11,79 €
5000,09322 €46,61 €
1 0000,08560 €85,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,07934 €158,68 €
4 0000,07419 €296,76 €
6 0000,07161 €429,66 €
10 0000,06875 €687,50 €
14 0000,06708 €939,12 €
20 0000,06547 €1 309,40 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €