2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R225K50NT

DigiKey Part Number
4713-GMC31X5R225K50NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R225K50NTCT-ND - Cut Tape (CT)
4713-GMC31X5R225K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R225K50NT
Description
CAP1206 X5R 2.2UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11100 €1,11 €
500,07980 €3,99 €
1000,07020 €7,02 €
5000,05400 €27,00 €
1 0000,04902 €49,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,04493 €89,86 €
4 0000,04157 €166,28 €
6 0000,03988 €239,28 €
10 0000,03802 €380,20 €
14 0000,03693 €517,02 €
20 0000,03588 €717,60 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €