
GMC31CG682J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG682J100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG682J100NTCT-ND - Cut Tape (CT) 4713-GMC31CG682J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG682J100NT |
Description | CAP1206 COG 6800PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21600 € | 2,16 € |
| 50 | 0,16020 € | 8,01 € |
| 100 | 0,14300 € | 14,30 € |
| 500 | 0,11424 € | 57,12 € |
| 1 000 | 0,10535 € | 105,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09437 € | 283,11 € |
| 6 000 | 0,08900 € | 534,00 € |
| 9 000 | 0,08631 € | 776,79 € |
| 15 000 | 0,08333 € | 1 249,95 € |
| 21 000 | 0,08158 € | 1 713,18 € |
| 30 000 | 0,07991 € | 2 397,30 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

