
GMC31CG472F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG472F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG472F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG472F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG472F50NT |
Description | CAP1206 COG 4700PF 1% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206FRNPO9BN472 | YAGEO | 2 542 | 311-4371-1-ND | 0,80000 € | Parametric Equivalent |
| C1206C472F5GACTU | KEMET | 4 160 | 399-C1206C472F5GACTUCT-ND | 2,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55500 € | 5,55 € |
| 50 | 0,43280 € | 21,64 € |
| 100 | 0,39500 € | 39,50 € |
| 500 | 0,33124 € | 165,62 € |
| 1 000 | 0,31150 € | 311,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28189 € | 1 127,56 € |
| 8 000 | 0,27087 € | 2 166,96 € |
| 12 000 | 0,26536 € | 3 184,32 € |
| 20 000 | 0,25924 € | 5 184,80 € |
| 28 000 | 0,25567 € | 7 158,76 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

