2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG222G100NT

DigiKey Part Number
4713-GMC31CG222G100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG222G100NTCT-ND - Cut Tape (CT)
4713-GMC31CG222G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG222G100NT
Description
CAP1206 COG 2200PF 2% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20300 €2,03 €
500,15000 €7,50 €
1000,13390 €13,39 €
5000,10650 €53,25 €
1 0000,09806 €98,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,08539 €341,56 €
8 0000,08069 €645,52 €
12 0000,07833 €939,96 €
20 0000,07572 €1 514,40 €
28 0000,07419 €2 077,32 €
40 0000,07273 €2 909,20 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39600 €