
GMC31CG221F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG221F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG221F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG221F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG221F50NT |
Description | CAP1206 COG 220PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,19460 € | 9,73 € |
| 100 | 0,17450 € | 17,45 € |
| 500 | 0,14072 € | 70,36 € |
| 1 000 | 0,13028 € | 130,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11461 € | 458,44 € |
| 8 000 | 0,10879 € | 870,32 € |
| 12 000 | 0,10588 € | 1 270,56 € |
| 20 000 | 0,10265 € | 2 053,00 € |
| 28 000 | 0,10076 € | 2 821,28 € |
| 40 000 | 0,09894 € | 3 957,60 € |
| 48 000 | 0,09808 € | 4 707,84 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

