
GMC31CG182G100NT | |
---|---|
DigiKey Part Number | 4713-GMC31CG182G100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG182G100NTCT-ND - Cut Tape (CT) 4713-GMC31CG182G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG182G100NT |
Description | CAP1206 COG 1800PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,60600 € | 6,06 € |
50 | 0,47420 € | 23,71 € |
100 | 0,43370 € | 43,37 € |
500 | 0,36514 € | 182,57 € |
1 000 | 0,34394 € | 343,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,31213 € | 1 248,52 € |
8 000 | 0,30030 € | 2 402,40 € |
12 000 | 0,29438 € | 3 532,56 € |
20 000 | 0,28781 € | 5 756,20 € |
28 000 | 0,28396 € | 7 950,88 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,12800 € |