10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG103J50NT

DigiKey Part Number
4713-GMC31CG103J50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG103J50NTCT-ND - Cut Tape (CT)
4713-GMC31CG103J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG103J50NT
Description
CAP1206 COG .01UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC31CG103J50NTCal-Chip Electronics, Inc.1 1004713-GMC31CG103J50NTCT-ND0,27000 €Parametric Equivalent
KGM31ACG1H103JUKYOCERA AVX6 943478-KGM31ACG1H103JUCT-ND0,78000 €Direct
885012008055Würth Elektronik1 432732-7593-1-ND0,27000 €Parametric Equivalent
CC1206JKNPO9BN103YAGEO16 937311-4375-1-ND0,37000 €Parametric Equivalent
VJ1206A103JXARW1BCVishay Vitramon9 990720-VJ1206A103JXARW1BCCT-ND0,55000 €Parametric Equivalent
In-Stock: 1 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16200 €1,62 €
500,11900 €5,95 €
1000,10550 €10,55 €
5000,08296 €41,48 €
1 0000,07599 €75,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,06740 €202,20 €
6 0000,06320 €379,20 €
9 0000,06110 €549,90 €
15 0000,05877 €881,55 €
21 0000,05741 €1 205,61 €
30 0000,05610 €1 683,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32400 €