
GMC21X7R471K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R471K50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R471K50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R471K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R471K50NT |
Description | CAP0805 X7R 470PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01600 € | 1,60 € |
| 500 | 0,01138 € | 5,69 € |
| 1 000 | 0,00997 € | 9,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00789 € | 31,56 € |
| 8 000 | 0,00712 € | 56,96 € |
| 12 000 | 0,00673 € | 80,76 € |
| 20 000 | 0,00630 € | 126,00 € |
| 28 000 | 0,00606 € | 169,68 € |
| 40 000 | 0,00582 € | 232,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

