
GMC21X7R561K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R561K100NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R561K100NTCT-ND - Cut Tape (CT) 4713-GMC21X7R561K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R561K100NT |
Description | GMC21X7R561K100NT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04900 € | 4,90 € |
| 500 | 0,03696 € | 18,48 € |
| 1 000 | 0,03327 € | 33,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02776 € | 111,04 € |
| 8 000 | 0,02571 € | 205,68 € |
| 12 000 | 0,02469 € | 296,28 € |
| 20 000 | 0,02355 € | 471,00 € |
| 28 000 | 0,02289 € | 640,92 € |
| 40 000 | 0,02225 € | 890,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

