
GMC21X7R224J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R224J50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R224J50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R224J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R224J50NT |
Description | CAP0805 X7R .22UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C224J5RACTU | KEMET | 5 834 | 399-C0805C224J5RACTUCT-ND | 0,74000 € | Parametric Equivalent |
| CC0805JKX7R9BB224 | YAGEO | 12 955 | 311-4217-1-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07520 € | 7,52 € |
| 500 | 0,05810 € | 29,05 € |
| 1 000 | 0,05283 € | 52,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04632 € | 138,96 € |
| 6 000 | 0,04314 € | 258,84 € |
| 9 000 | 0,04155 € | 373,95 € |
| 15 000 | 0,03979 € | 596,85 € |
| 21 000 | 0,03876 € | 813,96 € |
| 30 000 | 0,03777 € | 1 133,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

