
GMC21CG562F50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG562F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG562F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG562F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG562F50NT |
Description | CAP0805 COG 5600PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,82000 € | 0,82 € |
10 | 0,52500 € | 5,25 € |
50 | 0,40800 € | 20,40 € |
100 | 0,37190 € | 37,19 € |
500 | 0,31096 € | 155,48 € |
1 000 | 0,29212 € | 292,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,26884 € | 806,52 € |
6 000 | 0,25744 € | 1 544,64 € |
9 000 | 0,25173 € | 2 265,57 € |
15 000 | 0,24540 € | 3 681,00 € |
21 000 | 0,24170 € | 5 075,70 € |
30 000 | 0,23814 € | 7 144,20 € |
36 000 | 0,23645 € | 8 512,20 € |
Unit Price without VAT: | 0,82000 € |
---|---|
Unit Price with VAT: | 0,98400 € |